The DL4747A-TP is a MELF packaged Zener diode with an impedance of 22 ohms and a maximum operating temperature of 175°C. It has a maximum power dissipation of 1W and a maximum reverse leakage current of 5 microamperes. The diode is RoHS compliant and available in quantities of 5000 per reel. It can operate within a temperature range of -65°C to 175°C.
MCC DL4747A-TP technical specifications.
| Package/Case | MELF |
| Impedance | 22R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 45mA |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for MCC DL4747A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.