
The DL4748A-TP is a MELF-packaged Zener diode with a Zener voltage of 22V and a tolerance of 5%. It can handle a maximum power dissipation of 1W and has a maximum reverse leakage current of 5uA. The diode is RoHS compliant and has an operating temperature range of -65°C to 175°C. It is suitable for surface mount applications and is available in tape and reel packaging.
MCC DL4748A-TP technical specifications.
| Package/Case | MELF |
| Impedance | 23R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 41mA |
| Zener Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for MCC DL4748A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
