
The DL4750A-TP is a surface mount zener diode with a working voltage of 27V and a tolerance of 5%. It has a maximum power dissipation of 1W and an impedance of 35 ohms. The diode is packaged in a MELF case and is lead free. It operates over a temperature range of -65°C to 175°C and is RoHS compliant.
Sign in to ask questions about the MCC DL4750A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC DL4750A-TP technical specifications.
| Package/Case | MELF |
| Impedance | 35R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 27V |
| Zener Current | 34mA |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for MCC DL4750A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.