The MCC DL4753A-TP is a Zener diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 1W and a maximum reverse leakage current of 5uA. The diode is packaged in a MELF package and is designed for surface mount applications. It is RoHS compliant and has a tolerance of 5%.
Sign in to ask questions about the MCC DL4753A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC DL4753A-TP technical specifications.
| Package/Case | MELF |
| Impedance | 50R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 25mA |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for MCC DL4753A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.