The DL5222B-TP is a Zener diode with a Zener voltage of 2.5V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 100uA. The diode is surface mount and RoHS compliant. It operates over a temperature range of -65°C to 175°C.
MCC DL5222B-TP technical specifications.
| Impedance | 30R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100uA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 2.5V |
| RoHS | Compliant |
No datasheet is available for this part.
