The MCC DL5253B-TP is a surface mount zener diode with a working voltage of 25V and a tolerance of 5%. It has a maximum power dissipation of 500mW and an operating temperature range of -65°C to 175°C. The diode is RoHS compliant and lead free. It is available in tape and reel packaging.
MCC DL5253B-TP technical specifications.
| Impedance | 35R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 25V |
| Zener Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.