
The MCC DL5257B-TP is a Zener diode with a Zener voltage of 33V and a tolerance of 5%. It has a maximum power dissipation of 500mW and an impedance of 58R. The diode is designed for surface mount applications and operates over a temperature range of -65°C to 175°C. It is RoHS compliant and available on tape and reel in quantities of one.
Sign in to ask questions about the MCC DL5257B-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC DL5257B-TP technical specifications.
| Impedance | 58R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for MCC DL5257B-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.