
The ER1D-LTP is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a maximum reverse voltage of 200V and a maximum surge current of 30A. The diode has a reverse recovery time of 35ns and is RoHS compliant. It is packaged in a DO-214AA case and is available in a tape and reel packaging format.
Sign in to ask questions about the MCC ER1D-LTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC ER1D-LTP technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-214AA |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC ER1D-LTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
