Sign in to ask questions about the MCC ES1A-LTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC ES1A-LTP technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-214AC |
| Max Operating Temperature | 150°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC ES1A-LTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
