
Surface mount TVS diode for surge suppression, featuring a 12V reverse standoff voltage and a minimum breakdown voltage of 13.5V. This bidirectional diode offers 350W peak pulse power and 1A peak pulse current, operating across a wide temperature range from -55°C to 150°C. Designed for lead-free and RoHS compliant applications, it is supplied in tape and reel packaging.
Sign in to ask questions about the MCC ESD12VD3B-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC ESD12VD3B-TP technical specifications.
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 13.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 350W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC ESD12VD3B-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
