
Unidirectional TVS Diode for surge suppression, featuring a 12V reverse standoff voltage and 12V working voltage. This surface mount component offers a 29V clamping voltage and 14.1V breakdown voltage, with a low leakage current of 20nA. Designed for demanding applications, it boasts a maximum power dissipation of 200mW and can handle a peak pulse current of 9.6A with 240W peak pulse power. Operating across a wide temperature range from -55°C to 150°C, this RoHS compliant diode is supplied in a compact SOD523 package.
Sign in to ask questions about the MCC ESD12VD5-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC ESD12VD5-TP technical specifications.
| Capacitance | 55pF |
| Clamping Voltage | 29V |
| Depth | 0.85mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 20nA |
| Length | 1.3mm |
| Max Breakdown Voltage | 14.1V |
| Min Breakdown Voltage | 14.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.6A |
| Peak Pulse Power | 240W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for MCC ESD12VD5-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
