MCC ESD12VD7-TP technical specifications.
| Capacitance | 30pF |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 13.5V |
| Min Breakdown Voltage | 13.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.4A |
| Peak Pulse Power | 128W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC ESD12VD7-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
