
This unidirectional TVS diode offers 5V reverse standoff voltage and 9.8V clamping voltage. Featuring a 5V working voltage, it provides 350W peak pulse power and 15A peak pulse current. With a low leakage current of 1µA and 350pF capacitance, this surface mount component operates from -55°C to 150°C. It boasts 200mW max power dissipation and is RoHS compliant.
Sign in to ask questions about the MCC ESD5V0D3-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC ESD5V0D3-TP technical specifications.
| Capacitance | 350pF |
| Clamping Voltage | 15.5V |
| Depth | 1.35mm |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Length | 1.8mm |
| Max Breakdown Voltage | 7.3V |
| Min Breakdown Voltage | 6.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 350W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for MCC ESD5V0D3-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
