
Bidirectional TVS Diode for surge suppression, featuring a 5V working voltage and 5.8V minimum breakdown voltage. Offers 9.8V clamping voltage and 8A peak pulse current capability, with 500W peak pulse power. This surface mount component has a low leakage current of 1uA and a capacitance of 35pF, operating across a wide temperature range of -55°C to 150°C. Packaged on tape and reel for efficient assembly.
Sign in to ask questions about the MCC ESD5V0D3B-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC ESD5V0D3B-TP technical specifications.
| Capacitance | 35pF |
| Clamping Voltage | 9.8V |
| Depth | 1.35mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.8mm |
| Min Breakdown Voltage | 5.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for MCC ESD5V0D3B-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
