
Unidirectional TVS Diode for surge suppression, featuring a 5V reverse standoff voltage and 6.2V minimum breakdown voltage. This surface mount component offers a 5V working voltage, 18.6V clamping voltage, and 80pF capacitance. It handles a peak pulse current of 11.6A with a maximum power dissipation of 200mW and operates across a wide temperature range from -55°C to 150°C. RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the MCC ESD5V0D5-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC ESD5V0D5-TP technical specifications.
| Capacitance | 80pF |
| Clamping Voltage | 18.6V |
| Depth | 0.85mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 80nA |
| Length | 1.3mm |
| Min Breakdown Voltage | 6.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.6A |
| Peak Pulse Power | 174W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for MCC ESD5V0D5-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
