
Bidirectional ESD suppressor diode for surface mount applications. Features a 5V working voltage, 5.8V minimum breakdown voltage, and 13V clamping voltage. Offers 12A peak pulse current and 150W peak pulse power with a low leakage current of 1uA. Operates across a wide temperature range from -55°C to 150°C. Supplied in tape and reel packaging with 8000 units per package.
Sign in to ask questions about the MCC ESD5V0D5B-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC ESD5V0D5B-TP technical specifications.
| Capacitance | 32pF |
| Clamping Voltage | 13V |
| Depth | 0.85mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 1.3mm |
| Min Breakdown Voltage | 5.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 150W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for MCC ESD5V0D5B-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
