
The ESD5V0D9B-TP is a single-channel Zener diode with a minimum breakdown voltage of 5.6V and a maximum operating temperature of 150°C. It is designed for surface mount applications and is compliant with RoHS regulations. The diode has a peak pulse power rating of 80W and a reverse standoff voltage of 5V. It is available in a tape and reel packaging format. The ESD5V0D9B-TP is suitable for use in a variety of applications, including power distribution and surge suppression.
Sign in to ask questions about the MCC ESD5V0D9B-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC ESD5V0D9B-TP technical specifications.
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 5.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 80W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC ESD5V0D9B-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
