
The ESD5V0T143-4U-TP is a 2-channel surge protector from MCC, featuring a TO-253-4 package and surface mount design. It operates within a temperature range of -55°C to 150°C and provides peak pulse current and power ratings of 28A and 500W, respectively. This device is RoHS compliant and suitable for power distribution applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC ESD5V0T143-4U-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-253-4 |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 500W |
| Power Line Protection | Yes |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC ESD5V0T143-4U-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.