
The ESD7V0D9-TP is a single Zener diode with a minimum breakdown voltage of 8V and a maximum operating temperature of 150°C. It has a current rating of 10mA and a maximum power dissipation of 100W. The diode is designed for surface mount applications and is available in tape and reel packaging. It is RoHS compliant and does not provide power line protection.
Sign in to ask questions about the MCC ESD7V0D9-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC ESD7V0D9-TP technical specifications.
| Capacitance | 25pF |
| Clamping Voltage | 10V |
| Current Rating | 10mA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 100W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC ESD7V0D9-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.