
The ESDLC12VD3-TP is a single-channel Zener diode with a breakdown voltage of 13.3V and a peak pulse current of 11A. It has a maximum power dissipation of 350W and operates over a temperature range of -55°C to 150°C. The diode is packaged in a surface mount configuration and is RoHS compliant. It is designed for use in surge suppression applications and is available on tape and reel.
MCC ESDLC12VD3-TP technical specifications.
| Capacitance | 3pF |
| Diode Type | ZENER |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 350W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000141oz |
| RoHS | Compliant |
Download the complete datasheet for MCC ESDLC12VD3-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
