
Bidirectional TVS Diode for surge suppression, featuring a 3.3V working voltage and 3.3V reverse standoff voltage. Offers a 7V clamping voltage and 4.5pF capacitance, with a peak pulse power of 350W and peak pulse current of 28A. Designed for surface mount applications with a compact SOD323 package, operating from -55°C to 150°C. This lead-free, RoHS compliant component provides 1 bidirectional channel.
Sign in to ask questions about the MCC ESDLC3V3D3B-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC ESDLC3V3D3B-TP technical specifications.
| Capacitance | 4.5pF |
| Clamping Voltage | 7V |
| Depth | 1.35mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.8mm |
| Min Breakdown Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 350W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000141oz |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for MCC ESDLC3V3D3B-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
