
Uni-directional surface mount TVS diode offering 5V reverse standoff voltage and 6V minimum breakdown voltage. Features 5pF capacitance, 9.8V clamping voltage, and 5uA leakage current. Designed for surge suppression with 350W peak pulse power and 21A peak pulse current handling. Operates across a wide temperature range from -55°C to 150°C. Packaged in tape and reel for efficient surface mount assembly.
Sign in to ask questions about the MCC ESDLC5V0D3-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC ESDLC5V0D3-TP technical specifications.
| Capacitance | 5pF |
| Clamping Voltage | 9.8V |
| Depth | 1.35mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Length | 1.8mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21A |
| Peak Pulse Power | 350W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000141oz |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for MCC ESDLC5V0D3-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.