
Bidirectional TVS Diode for surge suppression, featuring a 5V reverse standoff voltage and 9.8V clamping voltage. This surface mount component offers a 5pF capacitance and 1uA leakage current, with a minimum breakdown voltage of 6V. Designed for robust protection, it handles a peak pulse current of 21A and peak pulse power of 350W, operating across a wide temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC ESDLC5V0D3B-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 5pF |
| Clamping Voltage | 9.8V |
| Depth | 1.35mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 1.8mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21A |
| Peak Pulse Power | 350W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000141oz |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for MCC ESDLC5V0D3B-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
