The MCC ESDLC5V0DFN10-TP is a 6V zener diode with a maximum power dissipation of 150W. It operates over a temperature range of -55°C to 150°C and is suitable for surface mount applications in DFN packages. This device is RoHS compliant and lead free.
Sign in to ask questions about the MCC ESDLC5V0DFN10-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC ESDLC5V0DFN10-TP technical specifications.
| Capacitance | 0.5pF |
| Package/Case | DFN |
| Current Rating | 1uA |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 150W |
| Power Line Protection | Yes |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC ESDLC5V0DFN10-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.