
The ESDLC5V0LPB-TP is a surface mount bidirectional Zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 100mW and a clamping voltage of 12.5V. The diode is RoHS compliant and has a capacitance of 15pF. It is available in a tape and reel packaging with 5000 units per package.
Sign in to ask questions about the MCC ESDLC5V0LPB-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC ESDLC5V0LPB-TP technical specifications.
| Capacitance | 15pF |
| Clamping Voltage | 12.5V |
| Depth | 0.65mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 100nA |
| Length | 1.05mm |
| Min Breakdown Voltage | 5.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for MCC ESDLC5V0LPB-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.