
The ESDLC5V0T7-TP is a 2-channel Zener diode with a minimum breakdown voltage of 5.6V and a maximum power dissipation of 110W. It is designed for surface mount applications and is packaged in the SOT-723 package. The diode operates over a temperature range of -55°C to 150°C and has a peak pulse current of 5A. It is RoHS compliant and available on tape and reel.
Checking distributor stock and pricing after the page loads.
MCC ESDLC5V0T7-TP technical specifications.
| Package/Case | SOT-723 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 5.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 110W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |