MCC FR1J-TP technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-214AA |
| Current | 1A |
| Forward Current | 1A |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 250ns |
| Reverse Recovery Time-Max | 250ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for MCC FR1J-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
