
The FS1ME-TP is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 1kV. It has a maximum average rectified current of 1A and a maximum surge current of 30A. The diode is lead free and RoHS compliant, packaged in tape and reel for surface mount applications.
Sign in to ask questions about the MCC FS1ME-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC FS1ME-TP technical specifications.
| Average Rectified Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 500ns |
| Reverse Recovery Time-Max | 500ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC FS1ME-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.