
15A, 200V single-phase bridge rectifier for power management applications. Features a 15A average rectified current, 240A maximum forward surge current, and a 10µA maximum reverse leakage current. Operates across a wide temperature range from -55°C to 150°C. Through-hole mounting with a compact 30.3mm x 20.3mm x 4.8mm package. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC GBJ1502-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC GBJ1502-BP technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 60pF |
| Current Rating | 15A |
| Forward Current | 15A |
| Height | 20.3mm |
| Lead Free | Lead Free |
| Length | 30.3mm |
| Max Forward Surge Current (Ifsm) | 240A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 240A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 15A |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 240A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for MCC GBJ1502-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
