
Single-phase bridge rectifier diode with a maximum repetitive reverse voltage of 1kV and a forward current rating of 35A. Features a maximum forward surge current of 350A and a maximum operating temperature of 150°C. This through-hole component is housed in a GBJ package with dimensions of 30.3mm (length) x 20.3mm (height) x 4.8mm (width). RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Forward Current | 35A |
| Height | 20.3mm |
| Lead Free | Lead Free |
| Length | 30.3mm |
| Max Forward Surge Current (Ifsm) | 350A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 750 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 350A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.8mm |
| RoHS | Compliant |