
The GBU10J-BP is a single-element linear voltage regulator with an average rectified current of 10A and a maximum operating temperature of 150°C. It is available in a through-hole package with a packaging quantity of 1000 units per rail/tube. The device is RoHS compliant and suitable for use in high-temperature applications. The GBU10J-BP can handle a peak non-repetitive surge current of 200A.
MCC GBU10J-BP technical specifications.
| Average Rectified Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC GBU10J-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
