
Rectifier Bridge Diode Single 1KV 15A 4-Pin Case GBU Bulk/Tube
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 240A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
