
Four-ampere, single-phase bridge rectifier with a 1kV repetitive reverse voltage rating. Features a 150A peak non-repetitive surge current capability and a maximum operating temperature of 150°C. This through-hole component offers a 4A forward current and 5µA maximum reverse leakage current, with a capacitance of 45pF. It is lead-free and RoHS compliant, packaged in rail/tube for bulk applications.
MCC GBU4M-BP technical specifications.
| Average Rectified Current | 4A |
| Capacitance | 45pF |
| Current Rating | 4A |
| Forward Current | 4A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 4A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for MCC GBU4M-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
