
Single-phase bridge rectifier with 8A average rectified current and 600V repetitive reverse voltage. Features a 200A maximum surge current capability and a low 5uA reverse leakage current. Operating temperature range spans from -55°C to 150°C. This through-hole component has a 60pF capacitance and is RoHS compliant.
MCC GBU8J-BP technical specifications.
| Average Rectified Current | 8A |
| Capacitance | 60pF |
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 8A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for MCC GBU8J-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
