MCC GBU8M-BP technical specifications.
| Capacitance | 60pF |
| Current Rating | 8A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 8A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for MCC GBU8M-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
