MCC GL34A-TP technical specifications.
| Average Rectified Current | 500mA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC GL34A-TP to view detailed technical specifications.
No datasheet is available for this part.