Sign in to ask questions about the MCC GL34K-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC GL34K-TP technical specifications.
| Average Rectified Current | 500mA |
| Max Reverse Voltage (DC) | 800V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC GL34K-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.