
The GS1B-LTP is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 100V and a maximum reverse current of 50uA. The diode is packaged in a DO-214AC surface mount package and is lead free. It can handle a maximum surge current of 30A and a peak non-repetitive surge current of 30A. The reverse recovery time is 2us. The GS1B-LTP is RoHS compliant.
MCC GS1B-LTP technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-214AC |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 2us |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC GS1B-LTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
