
General Purpose Rectifier Diode, 1A average rectified current, 400V maximum repetitive reverse voltage. Features a 1A forward current, 30A peak non-repetitive surge current, and 15pF capacitance. Packaged in a DO-214AC surface mount case with dimensions of 4.57mm length, 2.84mm width, and 2.44mm height. Operates from -55°C to 150°C, is RoHS compliant, and lead-free.
Sign in to ask questions about the MCC GS1G-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC GS1G-TP technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | DO-214AC |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 2.84mm |
| RoHS | Compliant |
Download the complete datasheet for MCC GS1G-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.