
The GS1K-LTP is a surface mount general purpose rectifier with a maximum operating temperature of 150°C. It has a maximum reverse voltage of 800V and a maximum average rectified current of 1A. The device is packaged in a DO-214AC case and is available in tape and reel packaging. The GS1K-LTP is RoHS compliant and suitable for use in high-temperature applications.
Sign in to ask questions about the MCC GS1K-LTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC GS1K-LTP technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-214AC |
| Max Operating Temperature | 150°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC GS1K-LTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
