MCC GS1M technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Current Rating | 1A |
| Element Configuration | Single |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Surface Mount |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for MCC GS1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
