
General purpose rectifier diode with a 1kV maximum repetitive reverse voltage and 1A average rectified current. Features a 15pF capacitance and a 30A maximum forward surge current. Packaged in a DO-214AC (SMA) surface mount case, supplied on tape and reel. Operates from -55°C to 150°C and is RoHS compliant.
MCC GS1M-LTP technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | DO-214AC |
| Forward Current | 1A |
| Height | 2.59mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC GS1M-LTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
