
The GS1ME-TP is a surface mount general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 1kV and a maximum reverse current of 5uA. The device is lead free and RoHS compliant. It is available in a tape and reel packaging with a package quantity of 1.
MCC GS1ME-TP technical specifications.
| Average Rectified Current | 1A |
| Forward Current | 1A |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
