MCC HER601-TP technical specifications.
| Average Rectified Current | 6A |
| Package/Case | R |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC HER601-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
