
The MB1005-BP is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 50V and a maximum reverse current of 10uA. The diode is RoHS compliant and has a lead-free construction. It is available in bulk packaging with 1600 units per package.
Sign in to ask questions about the MCC MB1005-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC MB1005-BP technical specifications.
| Average Rectified Current | 10A |
| Current Rating | 10A |
| Diode Type | BRIDGE |
| Height | 6.86mm |
| Lead Free | Lead Free |
| Length | 15.71mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 10A |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | Yes |
| Series | MB1005 |
| DC Rated Voltage | 50V |
| Width | 15.71mm |
| RoHS | Compliant |
Download the complete datasheet for MCC MB1005-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
