Sign in to ask questions about the MCC MB101-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC MB101-BP technical specifications.
| Average Rectified Current | 10A |
| Current Rating | 10A |
| Forward Current | 10A |
| Height | 6.86mm |
| Lead Free | Lead Free |
| Length | 15.71mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 10A |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | Yes |
| Series | MB101 |
| DC Rated Voltage | 100V |
| Width | 15.71mm |
| RoHS | Compliant |
Download the complete datasheet for MCC MB101-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
