This SCHOTTKY diode features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a maximum repetitive reverse voltage of 100V. The diode is packaged in a surface mount configuration and is available on tape and reel. With a forward current of 1A, this diode is suitable for a variety of applications.
MCC MB110S-TP technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Technology | SCHOTTKY |
| RoHS | Compliant |
No datasheet is available for this part.