
The MCC MB1510W is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse leakage current of 10uA and a maximum surge current of 300A. The diode is rated for 1kV DC and has an average rectified current of 15A. It is available in a through hole package with a height of 11.35mm and a length of 28.83mm. The MB1510W is not RoHS compliant.
Sign in to ask questions about the MCC MB1510W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC MB1510W technical specifications.
| Average Rectified Current | 15A |
| Current Rating | 15A |
| Height | 11.35mm |
| Lead Free | Contains Lead |
| Length | 28.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Output Current | 15A |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 1kV |
| Width | 28.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for MCC MB1510W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
