The MCC MB154W-BP is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse leakage current of 10uA and a maximum surge current of 300A. The diode is available in a through hole package and is RoHS compliant. It can handle a maximum DC rated voltage of 400V and an average rectified current of 15A.
Sign in to ask questions about the MCC MB154W-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC MB154W-BP technical specifications.
| Average Rectified Current | 15A |
| Current Rating | 15A |
| Height | 11.35mm |
| Lead Free | Lead Free |
| Length | 28.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 15A |
| Package Quantity | 50 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 28.83mm |
| RoHS | Compliant |
Download the complete datasheet for MCC MB154W-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
