The MCC MB156W is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum surge current of 300A and a maximum reverse leakage current of 10uA. The diode is available in a through hole package and is not RoHS compliant. It has a DC rated voltage of 600V and an average rectified current of 15A.
Checking distributor stock and pricing after the page loads.
MCC MB156W technical specifications.
| Average Rectified Current | 15A |
| Current Rating | 15A |
| Height | 11.35mm |
| Lead Free | Contains Lead |
| Length | 28.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Output Current | 15A |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| Width | 28.83mm |
| RoHS | Not Compliant |